Add To Favorites
TCAN330DR 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48676-1-ND
Copy   296-48676-1-ND
Quantity Available 6,821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCAN330DR

Copy   TCAN330DR
Description IC TXRX CAN 3.3V 8SOIC
Copy   IC TXRX CAN 3.3V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy   1/1 Transceiver  CANbus 8-SOIC
Documents & Media
Datasheets TCAN33x(G) Datasheet
Mfg Application Notes Overview of 3.3V CAN Tranceivers
Featured Product TCAN33x 3.3 V CAN Transceivers
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TCAN330DR Specifications
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCAN330DCNR - Texas Instruments | 296-46215-1-ND DigiKey Electronics
  • TCAN330DCNR
  • Texas Instruments
  • IC TXRX CAN 3.3V SOT23
  • Unit Price $2.60000
  • 296-46215-1-ND
  • TCAN330D - Texas Instruments | 296-43778-5-ND DigiKey Electronics
  • TCAN330D
  • Texas Instruments
  • IC TXRX CAN 3.3V 8SOIC
  • Unit Price $2.76000
  • 296-43778-5-ND
  • TCAN334GDR - Texas Instruments | 296-49940-1-ND DigiKey Electronics
  • TCAN334GDR
  • Texas Instruments
  • IC TXRX CAN 3.3V FD 8SOIC
  • Unit Price $2.84000
  • 296-49940-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48676-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48676-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-48676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,821 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-43778-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,158 - Immediate
    6,600 - Factory Stock ?
  • Unit Price: $2.76000

14:31:22 1/21/2019