USD
Favorite

TCAN1042HVDRQ1 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
10,624 In Stock
Can ship immediately Factory Stock : 6,255
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24800 $12.48
25 1.18440 $29.61
100 0.90950 $90.95
250 0.80372 $200.93
500 0.76140 $380.70
1,000 0.59220 $592.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TCAN1042HVDRQ1

Datasheet
Digi-Key Part Number 296-43938-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCAN1042HVDRQ1
Copy  
Description IC TRANSCEIVER 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 120mV
Data Rate 2Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TCAN104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TCAN1042DEVM

TCAN10XX CONTROLLER AREA NETWORK

Texas Instruments

$57.82000 Details
You May Also Be Interested In

INA240A1PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

$2.78000 Details

ISO7221ADR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

$2.54000 Details

ISOW7841FDWER

DGTL ISO 5000VRMS 4CH GP 16SOIC

Texas Instruments

$10.26000 Details

W25Q128JVSIQ TR

IC FLASH 128M SPI 133MHZ 8SOIC

Winbond Electronics

$1.54000 Details

TJA1042T/3,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

$1.31000 Details

TLV320AIC3104IRHBR

IC AUDIO CODEC 24BIT SER 32VQFN

Texas Instruments

$3.96000 Details
Additional Resources
Standard Package 1
Other Names 296-43938-6