Add To Favorites
TCA9554DBQR I/O Expander 8 I²C 400kHz 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21500 $12.15
100 0.94760 $94.76
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42161-1-ND
Copy   296-42161-1-ND
Quantity Available 6,119
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA9554DBQR

Copy   TCA9554DBQR
Description IC I/O EXPANDER I2C 8BIT 16TSSOP
Copy   IC I/O EXPANDER I2C 8BIT 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 I²C 400kHz 16-SSOP

Copy   I/O Expander 8 I²C 400kHz 16-SSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-42161-1

19:51:25 1/19/2019