Add To Favorites
TCA6424RGJR I/O Expander 24 I²C, SMBus 400kHz 32-UQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23306-1-ND
Copy   296-23306-1-ND
Quantity Available 1,067
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCA6424RGJR

Copy   TCA6424RGJR
Description IC I/O EXPANDER I2C 24B 32QFN
Copy   IC I/O EXPANDER I2C 24B 32QFN
Detailed Description

I/O Expander 24 I²C, SMBus 400kHz 32-UQFN-EP (5x5)

Copy   I/O Expander 24 I²C, SMBus 400kHz 32-UQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Number of I/O 24
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-UQFN Exposed Pad
Supplier Device Package 32-UQFN-EP (5x5)
Base Part Number TCA6424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-1571983-0 - TE Connectivity ALCOSWITCH Switches | 450-1352-ND DigiKey Electronics
  • 1-1571983-0
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $3.22000
  • 450-1352-ND
  • SN74AVCA164245GR - Texas Instruments | 296-14450-1-ND DigiKey Electronics
  • SN74AVCA164245GR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 48TSSOP
  • Unit Price $4.24000
  • 296-14450-1-ND
  • 1-1571983-3 - TE Connectivity ALCOSWITCH Switches | 450-1337-ND DigiKey Electronics
  • 1-1571983-3
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.94000
  • 450-1337-ND
  • TPS65262RHBR - Texas Instruments | 296-41763-1-ND DigiKey Electronics
  • TPS65262RHBR
  • Texas Instruments
  • IC REG 5OUT BUCK/LDO SYNC 32VQFN
  • Unit Price $3.60000
  • 296-41763-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23306-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23306-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-23306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:18:23 12/10/2018