Add To Favorites
TB5R3D 0/4 Receiver 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.80000 $24.80
10 22.87300 $228.73
40 21.84500 $873.80
120 19.53200 $2,343.84
520 17.73300 $9,221.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19322-5-ND
Copy   296-19322-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB5R3D

Copy   TB5R3D
Description IC QUAD DIFF PECL RCVR 16-SOIC
Copy   IC QUAD DIFF PECL RCVR 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver 16-SOIC

Copy   0/4 Receiver   16-SOIC
Documents & Media
Datasheets TB5R3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TB3R and TB5R PECL Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number TB5R3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 296-19322-5
TB5R3DG4
TB5R3DG4-ND

13:08:48 12/13/2018