USD
Favorite

TAS6424QDKQRQ1 Amplifier IC 4-Channel (Quad) Class D 56-HSSOP
Price & Procurement
1,885 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 10.14000 $101.40
25 9.72000 $243.00
100 8.14370 $814.37
250 7.61832 $1,904.58
500 7.09290 $3,546.45

Submit a request for quotation on quantities greater than those displayed.

TAS6424QDKQRQ1

Datasheet
Digi-Key Part Number 296-45548-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAS6424QDKQRQ1
Copy  
Description IC AMP CLASS D QUAD 150W 56HSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 56-HSSOP

Copy  
Documents & Media
Datasheets TAS6424-Q1 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TAS6424QDKQRQ1 Specifications
EDA / CAD Models TAS6424QDKQRQ1 by Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 150W x 4 @ 2Ohm
Voltage - Supply 4.5V ~ 26.4V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 56-HSSOP
Package / Case 56-PowerBSSOP (0.295", 7.50mm Width)
Base Part Number TAS642
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

30KPA78CA

TVS DIODE 78V 129V P600

Littelfuse Inc.

$20.51000 Details

5.0SMDJ36CA

TVS DIODE 36V 58.1V DO214AB

Littelfuse Inc.

$2.19000 Details

TLP293-4(4LGBTPE

OPTOISOLATOR 3.75KV TRANS SO16

Toshiba Semiconductor and Storage

$1.25000 Details
Additional Resources
Standard Package 1
Other Names 296-45548-1