Add To Favorites
TAS5782MDCAR Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.93200 $59.32
100 4.86060 $486.06
500 4.13772 $2,068.86
1,000 3.48964 $3,489.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46608-1-ND
Copy   296-46608-1-ND
Quantity Available 1,659
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5782MDCAR

Copy   TAS5782MDCAR
Description IC AUD AMP CLASS D 96KHZ 48TSSOP
Copy   IC AUD AMP CLASS D 96KHZ 48TSSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Documents & Media
Datasheets TAS5782M Datasheet
Mfg Application Notes TAS5782M Process Flow
Featured Product TAS5782M Class-D Amplifier
Manufacturer Product Page TAS5782MDCAR Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 4.5 V ~ 26.4 V
Features Differential Inputs, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package 48-HTSSOP
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SRC4190IDBR - Texas Instruments | 296-41657-1-ND DigiKey Electronics
  • SRC4190IDBR
  • Texas Instruments
  • IC 192KHZ SAMPL RATE CONV 28SSOP
  • Unit Price $6.80000
  • 296-41657-1-ND
  • PCM1808PWR - Texas Instruments | 296-26307-1-ND DigiKey Electronics
  • PCM1808PWR
  • Texas Instruments
  • IC ADC 24BIT STER 96KHZ 14-TSSOP
  • Unit Price $2.14000
  • 296-26307-1-ND
  • SN74AHC157PWRG3 - Texas Instruments | 296-40536-1-ND DigiKey Electronics
  • SN74AHC157PWRG3
  • Texas Instruments
  • IC 2-1 QUAD SELECT/MUX 16-TSSOP
  • Unit Price $0.48000
  • 296-40536-1-ND
  • SN74AHCU04PWR - Texas Instruments | 296-9763-1-ND DigiKey Electronics
  • SN74AHCU04PWR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price $0.48000
  • 296-9763-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46608-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-48038-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
    200 - Factory Stock ?
  • Unit Price: $6.91000
  • Tape & Reel (TR) ? : 296-46608-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.21860
  • Digi-Reel® ? : 296-46608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,659 - Immediate
  • Unit Price: Digi-Reel®

18:58:03 1/22/2019