Add To Favorites
TAS5766MDCAR Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
10 4.42200 $44.22
100 3.62330 $362.33
500 3.08448 $1,542.24
1,000 2.60137 $2,601.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46213-1-ND
Copy   296-46213-1-ND
Quantity Available 6,177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5766MDCAR

Copy   TAS5766MDCAR
Description IC AMP CLASS-D AUDIO 48STSSOP
Copy   IC AMP CLASS-D AUDIO 48STSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Documents & Media
Datasheets TAS5766M,TAS5768M
Design Resources Development Tool Selector
PCN Design/Specification TAS5766M/68M DS Update 17/Oct/2018
PCN Assembly/Origin TASYYYY 27/Jan/2017
Manufacturer Product Page TAS5766MDCAR Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 3V ~ 3.6V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 48-HTSSOP
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-46213-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46213-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.39932
  • Digi-Reel® ? : 296-46213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,177 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-43491-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,061 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $5.74000

05:30:57 3/26/2019