Add To Favorites
TAS5729MDDCAR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40562-1-ND
Copy   296-40562-1-ND
Quantity Available 899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5729MDDCAR

Copy   TAS5729MDDCAR
Description IC AMP AUDIO DGTL 15W 48HTSSOP
Copy   IC AMP AUDIO DGTL 15W 48HTSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Documents & Media
Datasheets TAS5729MD
Design Resources Development Tool Selector
Manufacturer Product Page TAS5729MDDCAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply -
Features -
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 48-HTSSOP
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40562-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40562-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-40562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-36395-5-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.88210

09:47:16 10/21/2018