Add To Favorites
TAS5722LRSMR Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Product Overview
Digi-Key Part Number 296-45455-1-ND
Copy   296-45455-1-ND
Quantity Available 2,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5722LRSMR

Copy   TAS5722LRSMR
Description IC AUDIO AMP CLASS D 32-QFN
Copy   IC AUDIO AMP CLASS D 32-QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Documents & Media
Datasheets TAS5722L Datasheet
Reference Design Library TAS5722LEVM: 15W @ 4©, Class D, 4.5 ~ 17V in
Manufacturer Product Page TAS5722LRSMR Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 15W x 1 @ 4 Ohm
Voltage - Supply 4.5 V ~ 17 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package 32-VQFN (4x4)
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TAS5720MEVM - Texas Instruments | 296-43942-ND DigiKey Electronics
  • TAS5720MEVM
  • Texas Instruments
  • TAS5720M DIGITAL INPUT MONO CLAS
  • Unit Price $102.80000
  • 296-43942-ND
  • TAS5722LEVM - Texas Instruments | 296-46767-ND DigiKey Electronics
  • TAS5722LEVM
  • Texas Instruments
  • EVALUATION MODULE
  • Unit Price $154.72000
  • 296-46767-ND
  • XK-VF3100-C43 - XMOS | 880-1127-ND DigiKey Electronics
  • XK-VF3100-C43
  • XMOS
  • EVAL XCORE VOCALFUSION CIRCULAR
  • Unit Price $448.80000
  • 880-1127-ND
Additional Resources
Standard Package ? 1
Other Names 296-45455-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.34596
  • Digi-Reel® ? : 296-45455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,856 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-45465-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.24592
  • Cut Tape (CT) ? : 296-45465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: $3.31000
  • Digi-Reel® ? : 296-45465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: Digi-Reel®

02:45:56 9/22/2018