Add To Favorites
TAS5721DCAR Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Product Overview
Digi-Key Part Number 296-34816-1-ND
Copy   296-34816-1-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5721DCAR

Copy   TAS5721DCAR
Description IC AMP AUDIO DGTL 15W 48HTSSOP
Copy   IC AMP AUDIO DGTL 15W 48HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 26.4 V
Features Depop, Digital Inputs, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 48-HTSSOP
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Base Part Number TAS5721
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TAS5727PHPR - Texas Instruments | 296-28257-1-ND DigiKey Electronics
  • TAS5727PHPR
  • Texas Instruments
  • IC AUD AMP DGTL 25W 48HTQFP
  • Unit Price $4.80000
  • 296-28257-1-ND
  • TPA3113D2PWPR - Texas Instruments | 296-25122-1-ND DigiKey Electronics
  • TPA3113D2PWPR
  • Texas Instruments
  • IC AMP AUDIO 6W STEREO 28HTSSOP
  • Unit Price $1.55000
  • 296-25122-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-34816-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34816-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-34816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,481 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TAS5721DCA-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.08881

17:13:19 9/23/2018