Add To Favorites
TAS5631BDKDR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.59000 $18.59
10 17.08800 $170.88
100 14.43180 $1,443.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30029-1-ND
Copy   296-30029-1-ND
Quantity Available 960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5631BDKDR

Copy   TAS5631BDKDR
Description IC AMP AUD 300W STER D 44HSSOP
Copy   IC AMP AUD 300W STER D 44HSSOP
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Documents & Media
Datasheets TAS5631B
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assem/Test Site Add 14/Nov/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm
Voltage - Supply 25 V ~ 52.5 V
Features Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Part Number TAS5631B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30029-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30029-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $12.46420
  • Digi-Reel® ? : 296-30029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TAS5631BDKD-ND
  • Minimum Quantity: 29  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.87276

08:08:58 12/19/2018