Add To Favorites
TAS5630BPHDR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.89000 $16.89
10 15.52200 $155.22
100 13.10890 $1,310.89
500 11.66124 $5,830.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30006-1-ND
Copy   296-30006-1-ND
Quantity Available 159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5630BPHDR

Copy   TAS5630BPHDR
Description IC AMP AUD PWR 300W STER 64HTQFP
Copy   IC AMP AUD PWR 300W STER 64HTQFP
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 480W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm
Voltage - Supply 25 V ~ 52.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
Base Part Number TAS5630B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30006-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.38464
  • Digi-Reel® ? : 296-30006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34190-5-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.07178

00:48:22 10/23/2018