Add To Favorites
TAS5614APHDR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.29000 $11.29
10 10.19800 $101.98
100 8.44280 $844.28
500 7.35188 $3,675.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27617-1-ND
Copy   296-27617-1-ND
Quantity Available 1,271
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5614APHDR

Copy   TAS5614APHDR
Description IC AMP AUDIO 150W STER D 64HTQFP
Copy   IC AMP AUDIO 150W STER D 64HTQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 300W x 1 @ 2 Ohm; 200W x 2 @ 3 Ohm
Voltage - Supply 18 V ~ 38 V
Features Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
Base Part Number TAS5614A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27617-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.21675
  • Digi-Reel® ? : 296-27617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,271 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TAS5614APHD-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.60978

06:36:12 12/12/2018