Add To Favorites
TAS5601DCAR Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 56-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
10 4.95400 $49.54
100 4.05920 $405.92
500 3.45550 $1,727.75
1,000 2.91428 $2,914.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23099-1-ND
Copy   296-23099-1-ND
Quantity Available 3,158
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5601DCAR

Copy   TAS5601DCAR
Description IC AMP AUDIO PWR 20W D 56TSSOP
Copy   IC AMP AUDIO PWR 20W D 56TSSOP
Detailed Description

Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 56-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 56-HTSSOP
Documents & Media
Datasheets TAS5601
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load 20W x 2 @ 8 Ohm; 19W x 4 @ 4 Ohm
Voltage - Supply 10 V ~ 26 V
Features Digital PWM Inputs, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 56-HTSSOP
Package / Case 56-TFSOP (0.240", 6.10mm Width) Exposed Pad
Base Part Number TAS5601
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-23099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23099-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $2.68793
  • Digi-Reel® ? : 296-23099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,158 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TAS5601DCA-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 385 - Factory Stock ?
  • Unit Price: $4.46157

19:55:26 1/15/2019