Add To Favorites
TAS5424CTDKERQ1 Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
10 15.08600 $150.86
100 12.74120 $1,274.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44725-1-ND
Copy   296-44725-1-ND
Quantity Available 1,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5424CTDKERQ1

Copy   TAS5424CTDKERQ1
Description IC AMP DGTL AUDIO 116W D 44HSSOP
Copy   IC AMP DGTL AUDIO 116W D 44HSSOP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 44-HSSOP

Copy   Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load -
Voltage - Supply 6 V ~ 24 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TAS5424CQ1DKEEVM - Texas Instruments | 296-48439-ND DigiKey Electronics
  • TAS5424CQ1DKEEVM
  • Texas Instruments
  • EVAL MODULE FOR TAS5424CQ1DKE
  • Unit Price $102.80000
  • 296-48439-ND
Additional Resources
Standard Package ? 1
Other Names 296-44725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44725-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $11.00406
  • Digi-Reel® ? : 296-44725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: Digi-Reel®

06:59:01 1/22/2019