Add To Favorites
Product Overview
Digi-Key Part Number 296-40559-1-ND
Quantity Available 2,281
Can ship immediately
Manufacturer

Manufacturer Part Number

TAS5424BTDKERQ1

Description IC AMP DGTL AUDIO 116W D 44HSSOP
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 44-HSSOP

Documents & Media
Datasheets TAS54(1,2)4B-Q1
Design Resources Development Tool Selector
PCN Design/Specification New Material Update 03/Nov/2014
Manufacturer Product Page TAS5424BTDKERQ1 Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 150W x 4 @ 2 Ohm
Voltage - Supply 6 V ~ 24 V
Features Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TAS5424BQ1DKDEVM - Texas Instruments | 296-45849-ND DigiKey Electronics
  • TAS5424BQ1DKDEVM
  • Texas Instruments
  • MODULE EVAL FOR TAS5424B-Q1
  • Unit Price $102.80000
  • 296-45849-ND
Additional Resources
Standard Package ? 1
Other Names 296-40559-1

05:46:49 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59
10 13.41200 $134.12
100 11.32750 $1,132.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40559-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $9.78316
  • Digi-Reel® ? : 296-40559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback