Add To Favorites
TAS5424BTDKDRQ1 Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59
10 13.41200 $134.12
100 11.32750 $1,132.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40558-1-ND
Copy   296-40558-1-ND
Quantity Available 1,623
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5424BTDKDRQ1

Copy   TAS5424BTDKDRQ1
Description IC AMP DGTL AUDIO 116W D 44HSSOP
Copy   IC AMP DGTL AUDIO 116W D 44HSSOP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 44-HSSOP

Copy   Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Documents & Media
Datasheets TAS54(1,2)4B-Q1
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Mat 13/Dec/2018
Manufacturer Product Page TAS5424BTDKDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 150W x 4 @ 2 Ohm
Voltage - Supply 6 V ~ 24 V
Features Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TAS5424BQ1DKDEVM - Texas Instruments | 296-45849-ND DigiKey Electronics
  • TAS5424BQ1DKDEVM
  • Texas Instruments
  • MODULE EVAL FOR TAS5424B-Q1
  • Unit Price $102.80000
  • 296-45849-ND
You May Also Be Interested In
  • ADG467BRZ - Analog Devices Inc. | ADG467BRZ-ND DigiKey Electronics
  • ADG467BRZ
  • Analog Devices Inc.
  • IC CHAN PROTECTOR OCTAL 18-SOIC
  • Unit Price $8.52000
  • ADG467BRZ-ND
  • CD74HC4053E - Texas Instruments | 296-9219-5-ND DigiKey Electronics
  • CD74HC4053E
  • Texas Instruments
  • IC MUX/DEMUX TRIPLE 2X1 16DIP
  • Unit Price $0.59000
  • 296-9219-5-ND
  • DG409DQ-E3 - Vishay Siliconix | DG409DQ-E3-ND DigiKey Electronics
  • DG409DQ-E3
  • Vishay Siliconix
  • IC MUX CMOS ANG DUAL 8CH 16TSSOP
  • Unit Price $3.58000
  • DG409DQ-E3-ND
  • LMH6642MFX/NOPB - Texas Instruments | LMH6642MFX/NOPBCT-ND DigiKey Electronics
  • LMH6642MFX/NOPB
  • Texas Instruments
  • IC OPAMP VFB 130MHZ RRO SOT23-5
  • Unit Price $1.68000
  • LMH6642MFX/NOPBCT-ND
  • TAS5424BQ1DKDEVM - Texas Instruments | 296-45849-ND DigiKey Electronics
  • TAS5424BQ1DKDEVM
  • Texas Instruments
  • MODULE EVAL FOR TAS5424B-Q1
  • Unit Price $102.80000
  • 296-45849-ND
Additional Resources
Standard Package ? 1
Other Names 296-40558-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40558-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $9.78316
  • Digi-Reel® ? : 296-40558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,623 - Immediate
  • Unit Price: Digi-Reel®

10:35:04 1/21/2019