Add To Favorites
TAS5414CTPHDRQ1 Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 $12.38
10 11.37500 $113.75
100 9.60670 $960.67
500 8.54580 $4,272.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40557-1-ND
Copy   296-40557-1-ND
Quantity Available 1,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5414CTPHDRQ1

Copy   TAS5414CTPHDRQ1
Description IC AMP AUDIO DGTL 4CH 64HTQFP
Copy   IC AMP AUDIO DGTL 4CH 64HTQFP
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 23W x 4 @ 4 Ohm, 150W x 2 @ 2 Ohm
Voltage - Supply 6 V ~ 24 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS5430DDAR - Texas Instruments | 296-26988-1-ND DigiKey Electronics
  • TPS5430DDAR
  • Texas Instruments
  • IC REG BUCK ADJ 3A 8SOPWRPAD
  • Unit Price $3.96000
  • 296-26988-1-ND
  • SN74LV4046APWR - Texas Instruments | 296-21051-1-ND DigiKey Electronics
  • SN74LV4046APWR
  • Texas Instruments
  • IC LOGIC PLL W/VCO 16-TSSOP
  • Unit Price $1.42000
  • 296-21051-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40557-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.61026
  • Digi-Reel® ? : 296-40557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,611 - Immediate
  • Unit Price: Digi-Reel®

18:02:33 10/22/2018