Add To Favorites
TAS5414BTPHDRQ1 Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.06000 $17.06
10 15.67500 $156.75
100 13.23810 $1,323.81
500 11.77624 $5,888.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36731-1-ND
Copy   296-36731-1-ND
Quantity Available 1,341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5414BTPHDRQ1

Copy   TAS5414BTPHDRQ1
Description IC AMP AUDIO QUAD BTL 64HTQFP
Copy   IC AMP AUDIO QUAD BTL 64HTQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Documents & Media
Datasheets TAS5414B,24B-Q1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 150W x 2 @ 2 Ohm; 79W x 4 @ 4 Ohm
Voltage - Supply 6 V ~ 24 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
Base Part Number TAS5414
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36731-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36730-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
    360 - Factory Stock ?
  • Unit Price: $16.56000
  • Tape & Reel (TR) ? : 296-36731-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.48705
  • Digi-Reel® ? : 296-36731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,341 - Immediate
  • Unit Price: Digi-Reel®

18:39:37 11/13/2018