Add To Favorites
TAS5414BTDKDRQ1 Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.11000 $14.11
10 12.96500 $129.65
100 10.94980 $1,094.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40556-1-ND
Copy   296-40556-1-ND
Quantity Available 1,151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5414BTDKDRQ1

Copy   TAS5414BTDKDRQ1
Description IC AMP AUDIO QUAD D 36HSSOP
Copy   IC AMP AUDIO QUAD D 36HSSOP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 36-HSSOP

Copy   Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Documents & Media
Datasheets TAS5414B,24B-Q1
Design Resources Development Tool Selector
PCN Assembly/Origin Leadframe Supplier Update 12/Jun/2015
Mult Dev Assembly Mat 13/Dec/2018
Manufacturer Product Page TAS5414BTDKDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 150W x 4 @ 2 Ohm
Voltage - Supply 6 V ~ 24 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 36-HSSOP
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • UA78M33CDCYR - Texas Instruments | 296-13424-1-ND DigiKey Electronics
  • UA78M33CDCYR
  • Texas Instruments
  • IC REG LIN 3.3V 500MA SOT223-4
  • Unit Price $0.60000
  • 296-13424-1-ND
  • 5-1634523-1 - TE Connectivity AMP Connectors | A97548-ND DigiKey Electronics
  • 5-1634523-1
  • TE Connectivity AMP Connectors
  • CONN BNC JACK STR 50 OHM SOLDER
  • Unit Price $1.45000
  • A97548-ND
  • 54-00063 - Tensility International Corp | 839-1291-ND DigiKey Electronics
  • 54-00063
  • Tensility International Corp
  • CONN PWR JACK 2.1X5.5MM SOLDER
  • Unit Price $2.23000
  • 839-1291-ND
  • AD9837ACPZ-RL7 - Analog Devices Inc. | AD9837ACPZ-RL7CT-ND DigiKey Electronics
  • AD9837ACPZ-RL7
  • Analog Devices Inc.
  • IC WAVEFORM GEN PROG 10LFCSP
  • Unit Price $4.92000
  • AD9837ACPZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40556-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40556-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $9.45690
  • Digi-Reel® ? : 296-40556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,151 - Immediate
  • Unit Price: Digi-Reel®

06:51:35 1/24/2019