Add To Favorites
TAS5412TPHDRQ1 Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
10 17.57900 $175.79
100 14.84650 $1,484.65
500 13.20702 $6,603.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37095-1-ND
Copy   296-37095-1-ND
Quantity Available 2,281
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5412TPHDRQ1

Copy   TAS5412TPHDRQ1
Description IC DIGITAL AMP 2CH AUTO 64-TQFP
Copy   IC DIGITAL AMP 2CH AUTO 64-TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Documents & Media
Datasheets TAS5412-Q1
Design Resources Development Tool Selector
Manufacturer Product Page TAS5412TPHDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 79W x 2 @ 4 Ohm, 50W x 2 @ 2 Ohm
Voltage - Supply 6 V ~ 26.5 V
Features Depop, Differential Inputs, Mute, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TAS5412Q1PHDEVM - Texas Instruments | 296-45845-ND DigiKey Electronics
  • TAS5412Q1PHDEVM
  • Texas Instruments
  • EVAL MODULE FOR TAS5412Q1PHD
  • Unit Price $102.80000
  • 296-45845-ND
You May Also Be Interested In
  • TLP293-4(GB-TP,E - Toshiba Semiconductor and Storage | TLP293-4(GB-TPECT-ND DigiKey Electronics
  • TLP293-4(GB-TP,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS SO16
  • Unit Price $1.51000
  • TLP293-4(GB-TPECT-ND
  • MAX202CDR - Texas Instruments | 296-18480-1-ND DigiKey Electronics
  • MAX202CDR
  • Texas Instruments
  • IC TXRX DUAL RS232 5V 16-SOIC
  • Unit Price $1.06000
  • 296-18480-1-ND
  • DRQ127-6R8-R - Eaton - Electronics Division | 513-1309-1-ND DigiKey Electronics
  • DRQ127-6R8-R
  • Eaton - Electronics Division
  • INDUCT ARRAY 2 COIL 7.387UH SMD
  • Unit Price $2.87000
  • 513-1309-1-ND
  • 302-S101 - On Shore Technology Inc. | ED1543-ND DigiKey Electronics
  • 302-S101
  • On Shore Technology Inc.
  • CONN HEADER VERT 10POS GOLD
  • Unit Price $0.29000
  • ED1543-ND
  • 302-S161 - On Shore Technology Inc. | ED10523-ND DigiKey Electronics
  • 302-S161
  • On Shore Technology Inc.
  • CONN HEADER VERT 16POS GOLD
  • Unit Price $0.42000
  • ED10523-ND
Additional Resources
Standard Package ? 1
Other Names 296-37095-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37095-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $11.76119
  • Digi-Reel® ? : 296-37095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,281 - Immediate
  • Unit Price: Digi-Reel®

23:52:31 11/20/2018