Add To Favorites
TAS5404TPHDRQ1 Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 $13.38
10 12.29300 $122.93
100 10.38230 $1,038.23
500 9.23580 $4,617.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42994-1-ND
Copy   296-42994-1-ND
Quantity Available 1,610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5404TPHDRQ1

Copy   TAS5404TPHDRQ1
Description IC AMP 4CH CLASS D 64HTQFP
Copy   IC AMP 4CH CLASS D 64HTQFP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)

Copy   Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load 20W x 4 @ 4 Ohm
Voltage - Supply 6 V ~ 18 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-42994-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42994-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.22472
  • Digi-Reel® ? : 296-42994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,610 - Immediate
  • Unit Price: Digi-Reel®

02:46:12 12/13/2018