Add To Favorites
TAS5186ADDVR Amplifier IC 6-Channel Class D 44-HTSSOP
Product Overview
Digi-Key Part Number 296-19321-1-ND
Copy   296-19321-1-ND
Quantity Available 810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5186ADDVR

Copy   TAS5186ADDVR
Description IC AMP AUDIO PWR 60W D 44TSSOP
Copy   IC AMP AUDIO PWR 60W D 44TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 6-Channel Class D 44-HTSSOP

Copy   Amplifier IC 6-Channel Class D 44-HTSSOP
Documents & Media
Datasheets TAS5186A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath Digital™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 6-Channel
Max Output Power x Channels @ Load 60W x 1 @ 3 Ohm; 30W x 5 @ 6 Ohm
Voltage - Supply 10.8 V ~ 13.2 V
Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HTSSOP
Package / Case 44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Base Part Number TAS5186A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TAS5086-5186V6EVM - Texas Instruments | 296-30989-ND DigiKey Electronics
  • TAS5086-5186V6EVM
  • Texas Instruments
  • EVAL MODULE FOR TAS5086/TAS5186A
  • Unit Price $310.48000
  • 296-30989-ND
Additional Resources
Standard Package ? 1
Other Names 296-19321-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 $13.38
10 12.29300 $122.93
100 10.38230 $1,038.23
500 9.23580 $4,617.90
1,000 8.47146 $8,471.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19321-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.91552
  • Digi-Reel® ? : 296-19321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-19320-5-ND
  • Minimum Quantity: 35  Non-Stock ?
  • Quantity Available: 5,355 - Factory Stock ?
  • Unit Price: $13.51971
  • Tube ? : TAS5186ADDVG4-ND
  • Minimum Quantity: 35  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.51971

06:56:09 9/22/2018