Add To Favorites
TAS5162DKD Amplifier IC 2-Channel (Stereo) Class D 36-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.67000 $17.67
10 16.24100 $162.41
29 15.56759 $451.46
116 13.71647 $1,591.11
522 12.20174 $6,369.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21653-ND
Copy   296-21653-ND
Quantity Available 1,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS5162DKD

Copy   TAS5162DKD
Description IC AMP AUDIO PWR 210W D 36SSOP
Copy   IC AMP AUDIO PWR 210W D 36SSOP
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 36-HSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 36-HSSOP
Documents & Media
Datasheets TAS5162
Video File TAS5162 2 x 210 Watt Stereo Digital Amp
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assem Mat Chg 13/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PurePath Digital™
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 210W x 2 @ 6 Ohm
Voltage - Supply 10.8 V ~ 13.2 V
Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 36-HSSOP
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Part Number TAS5162
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • TAS5162DKD6EVM - Texas Instruments | 296-30995-ND DigiKey Electronics
  • TAS5162DKD6EVM
  • Texas Instruments
  • TAS5162DKD6EVM
  • Unit Price $414.32000
  • 296-30995-ND
Additional Resources
Standard Package ? 29
Other Names 296-21653
TAS5162DKDG4
TAS5162DKDG4-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAS5162DKDR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.76626

20:57:36 1/18/2019