USD
Favorite

TAS5086DBTG4 Audio Modulator 6 Channel 38-TSSOP
Factory Stock : 6050
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36560 $436.56

Submit a request for quotation on quantities greater than those displayed.

TAS5086DBTG4

Datasheet
Digi-Key Part Number TAS5086DBTG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAS5086DBTG4
Copy  
Description IC MODULATOR 38TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Modulator 6 Channel 38-TSSOP

Copy  
Documents & Media
Datasheets TAS5086 Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PurePath Digital™
Packaging Tube 
Part Status Active
Function Modulator
Applications Digital Audio Interfacing
Number of Channels 6
Interface I²C, I²S
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Specifications 32kHz ~ 192kHz
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Base Part Number TAS508
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TAS5142DDV6EVM2

TAS5142DDV6EVM2

Texas Instruments

$530.67000 Details

TAS5086-5186V6EVM

EVAL MODULE FOR TAS5086/TAS5186A

Texas Instruments

$352.82000 Details

TAS5132DDV2EVM

TAS5132DDV2EVM

Texas Instruments

$234.82000 Details

TAS5176DDW6EVM

TAS5176DDW6EVM

Texas Instruments

$310.48000 Details

TAS5132DDV6EVM

TAS5132DDV6EVM

Texas Instruments

$310.48000 Details
Additional Resources
Standard Package 50