Add To Favorites
TAS2505TRGERQ1 Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4)
Product Overview
Digi-Key Part Number 296-47100-1-ND
Copy   296-47100-1-ND
Quantity Available 1,362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAS2505TRGERQ1

Copy   TAS2505TRGERQ1
Description 2.6W MONO DIGITAL & ANALOG INPUT
Copy   2.6W MONO DIGITAL & ANALOG INPUT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.6W x 1 @ 4 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 24-VQFN (4x4)
Package / Case 24-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TAS2505EVM - Texas Instruments | 296-35769-ND DigiKey Electronics
  • TAS2505EVM
  • Texas Instruments
  • EVALUATION MODULE TAS2505
  • Unit Price $102.80000
  • 296-35769-ND
  • TAS2505IRGET - Texas Instruments | 296-35780-1-ND DigiKey Electronics
  • TAS2505IRGET
  • Texas Instruments
  • IC SPEAKER AMP CLASS D 24VQFN
  • Unit Price $2.18000
  • 296-35780-1-ND
  • MAX98357AETE+T - Maxim Integrated | MAX98357AETE+TCT-ND DigiKey Electronics
  • MAX98357AETE+T
  • Maxim Integrated
  • IC AUDIO AMP CLASS D 16-TQFN
  • Unit Price $2.24000
  • MAX98357AETE+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-47100-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01200 $20.12
100 1.61690 $161.69
500 1.32844 $664.22
1,000 1.10071 $1,100.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47100-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99495
  • Digi-Reel® ? : 296-47100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: Digi-Reel®

12:35:10 9/19/2018