Add To Favorites
SN75LVCP600DRFR Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2)
Product Overview
Digi-Key Part Number 296-28090-1-ND
Copy   296-28090-1-ND
Quantity Available 2,672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75LVCP600DRFR

Copy   SN75LVCP600DRFR
Description IC REDRIVER SATA 1CH 6GBPS 8WSON
Copy   IC REDRIVER SATA 1CH 6GBPS 8WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2)

Copy   Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications SATA
Input VML
Output VML
Data Rate (Max) 6Gbps
Number of Channels 1
Delay Time 275ps
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 29mA
Operating Temperature 0°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number SN75LVCP600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28090-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28090-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-28090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,672 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75LVCP600DRFT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95360

13:52:24 9/23/2018