Add To Favorites
Product Overview
Digi-Key Part Number 296-6894-5-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75LBC968DL

Description IC TXRX 9/9 HALF 56SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9/9 Transceiver Half 56-SSOP

Documents & Media
Datasheets SN75LBC968
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transceiver, Other
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol -
Number of Drivers/Receivers 9/9
Duplex Half
Receiver Hysteresis 500mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 75LBC968
 
Additional Resources
Standard Package ? 20
Other Names 296-6894-5
SN75LBC968DLG4
SN75LBC968DLG4-ND

17:56:11 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.20000 $21.20
10 19.54800 $195.48
100 16.69260 $1,669.26
500 15.15516 $7,577.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback