Add To Favorites
SN75LBC176APG4 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.88210 $576.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN75LBC176APG4-ND
Copy   SN75LBC176APG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75LBC176APG4

Copy   SN75LBC176APG4
Description IC DIFF BUS TXRX 8-DIP
Copy   IC DIFF BUS TXRX 8-DIP
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy   1/1 Transceiver Half RS422, RS485 8-PDIP
Documents & Media
Datasheets SN65LBC176A, SN75LBC176A
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 30Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number SN75LBC176A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names SN75LBC176APE4
SN75LBC176APE4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-6874-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $3.92000

04:45:09 10/23/2018