Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SN75LBC173DG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SN75LBC173DG4

Description IC QUAD DIFF LINE RCVR 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS423, RS485 16-SOIC

Documents & Media
Datasheets SN65LBC173, SN75LBC173
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS423, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number SN75LBC173
 
Additional Resources
Standard Package ? 40

11:18:41 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47065 $494.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-6867-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: $3.36000
  • Tape & Reel (TR) ? : SN75LBC173DR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41645
  • Tape & Reel (TR) ? : SN75LBC173DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41645
Send Feedback