Add To Favorites
SN75DP139RSBR Desktop, Notebook PCs Interface 40-WQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30046-1-ND
Copy   296-30046-1-ND
Quantity Available 4,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP139RSBR

Copy   SN75DP139RSBR
Description IC DISPLYPRT TO TMDS XLATR 40QFN
Copy   IC DISPLYPRT TO TMDS XLATR 40QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Desktop, Notebook PCs Interface 40-WQFN (5x5)

Copy   Desktop, Notebook PCs Interface 40-WQFN (5x5)
Documents & Media
Datasheets SN75DP139
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Desktop, Notebook PCs
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 3.6 V
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Mounting Type Surface Mount
Base Part Number 75DP139
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STDP4320BA - MegaChips Technology America Corporation | STDP4320BA-ND DigiKey Electronics
  • STDP4320BA
  • MegaChips Technology America Corporation
  • IC DISPLAYPORT SPLITTER 172LFBGA
  • Unit Price $13.20000
  • STDP4320BA-ND
  • 93LC56BT-I/OT - Microchip Technology | 93LC56BT-I/OTCT-ND DigiKey Electronics
  • 93LC56BT-I/OT
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ SOT23-6
  • Unit Price $0.23000
  • 93LC56BT-I/OTCT-ND
  • REF3012AIDBZR - Texas Instruments | 296-32213-1-ND DigiKey Electronics
  • REF3012AIDBZR
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $1.43000
  • 296-32213-1-ND
  • MXD1818UR29+T - Maxim Integrated | MXD1818UR29+CT-ND DigiKey Electronics
  • MXD1818UR29+T
  • Maxim Integrated
  • IC MPU RESET CIRC 2.88V SOT23-3
  • Unit Price $2.43000
  • MXD1818UR29+CT-ND
  • FT232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1101-1-ND DigiKey Electronics
  • FT232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC HS USB TO UART/FIFO 48LQFP
  • Unit Price $4.25000
  • 768-1101-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30046-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30046-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.24740
  • Digi-Reel® ? : 296-30046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,957 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48664-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.96656
  • Cut Tape (CT) ? : 296-48664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: $2.90000
  • Digi-Reel® ? : 296-48664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®

06:05:08 12/19/2018