Add To Favorites
SN75DP139RGZR Desktop, Notebook PCs Interface 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24334-1-ND
Copy   296-24334-1-ND
Quantity Available 4,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP139RGZR

Copy   SN75DP139RGZR
Description IC DISPLYPRT TO TMDS TLATR 48QFN
Copy   IC DISPLYPRT TO TMDS TLATR 48QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Desktop, Notebook PCs Interface 48-VQFN (7x7)

Copy   Desktop, Notebook PCs Interface 48-VQFN (7x7)
Documents & Media
Datasheets SN75DP139
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Desktop, Notebook PCs
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 3.6 V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Mounting Type Surface Mount
Base Part Number 75DP139
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-24334-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24334-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.24740
  • Digi-Reel® ? : 296-24334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,457 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41827-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.96656
  • Cut Tape (CT) ? : 296-41827-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $2.90000
  • Digi-Reel® ? : 296-41827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

11:42:17 10/17/2018