Add To Favorites
SN75DP129RHHR Desktop, Notebook PCs Interface 36-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23096-1-ND
Copy   296-23096-1-ND
Quantity Available 715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP129RHHR

Copy   SN75DP129RHHR
Description IC DISPL PORT TO TMDS OUT 36-QFN
Copy   IC DISPL PORT TO TMDS OUT 36-QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Desktop, Notebook PCs Interface 36-VQFN (6x6)

Copy   Desktop, Notebook PCs Interface 36-VQFN (6x6)
Documents & Media
Datasheets SN75DP129
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Desktop, Notebook PCs
Interface I²C, 2-Wire Serial
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Mounting Type Surface Mount
Base Part Number 75DP129
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-23096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-23096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32337-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.43460

06:09:11 1/17/2019