Add To Favorites
SN75DP126SSRHUR Desktop, Notebook PCs Interface 56-WQFN-EP (5x11)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36728-1-ND
Copy   296-36728-1-ND
Quantity Available 3,777
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP126SSRHUR

Copy   SN75DP126SSRHUR
Description IC DISPLAY PORT 1:2 SW 56WQFN
Copy   IC DISPLAY PORT 1:2 SW 56WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Desktop, Notebook PCs Interface 56-WQFN-EP (5x11)

Copy   Desktop, Notebook PCs Interface 56-WQFN-EP (5x11)
Documents & Media
Datasheets SN75DP126
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Desktop, Notebook PCs
Interface I²C
Voltage - Supply 3 V ~ 3.6 V
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-WQFN-EP (5x11)
Mounting Type Surface Mount
Base Part Number SN75DP126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.03000
  • 576-1059-1-ND
  • MIC2026-2YM-TR - Microchip Technology | 576-1060-1-ND DigiKey Electronics
  • MIC2026-2YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.03000
  • 576-1060-1-ND
  • 0452003.NRL - Littelfuse Inc. | F1860CT-ND DigiKey Electronics
  • 0452003.NRL
  • Littelfuse Inc.
  • FUSE BRD MNT 3A 125VAC/VDC 2SMD
  • Unit Price $1.65000
  • F1860CT-ND
  • PS1740P02E - TDK Corporation | 445-2528-ND DigiKey Electronics
  • PS1740P02E
  • TDK Corporation
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price $0.71000
  • 445-2528-ND
  • IP4220CZ6,125 - Nexperia USA Inc. | 1727-3578-1-ND DigiKey Electronics
  • IP4220CZ6,125
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 6TSOP
  • Unit Price $0.44000
  • 1727-3578-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36728-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36728-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-36728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,777 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:03:22 1/21/2019