Add To Favorites
SN75DP119RHHR Buffer, ReDriver 2 Channel 2.7Gbps 36-VQFN (6x6)
Product Overview
Digi-Key Part Number 296-25436-1-ND
Copy   296-25436-1-ND
Quantity Available 4,179
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP119RHHR

Copy   SN75DP119RHHR
Description IC REDRIVER DISPLAYPORT 36VQFN
Copy   IC REDRIVER DISPLAYPORT 36VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 2.7Gbps 36-VQFN (6x6)

Copy   Buffer, ReDriver 2 Channel 2.7Gbps 36-VQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications DisplayPort
Input DisplayPort
Output DisplayPort
Data Rate (Max) 2.7Gbps
Number of Channels 2
Delay Time 325ps
Signal Conditioning Input Equalization, Output Pre-Emphasis
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 24.9mA
Operating Temperature 0°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number 75DP119
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-25436-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49700 $24.97
100 2.00740 $200.74
500 1.64928 $824.64
1,000 1.36655 $1,366.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25436-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.23525
  • Digi-Reel® ? : 296-25436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,179 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75DP119RHHT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.88884

21:09:07 9/20/2018