Add To Favorites
SN75DP118RHHR Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.15500 $31.55
100 2.58490 $258.49
500 2.20052 $1,100.26
1,000 1.85585 $1,855.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23774-1-ND
Copy   296-23774-1-ND
Quantity Available 80
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75DP118RHHR

Copy   SN75DP118RHHR
Description IC REDRIVER DISPLAYPORT 36VQFN
Copy   IC REDRIVER DISPLAYPORT 36VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)

Copy   Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications DisplayPort
Input DisplayPort
Output DisplayPort
Data Rate (Max) 2.7Gbps
Number of Channels 1
Delay Time 20ns
Signal Conditioning -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 50mA
Operating Temperature 0°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
Base Part Number 75DP118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-23774-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23774-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.71171
  • Digi-Reel® ? : 296-23774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75DP118RHHT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.71952

00:17:10 1/19/2019