Add To Favorites
SN75C3243DWR 3/5 Transceiver Full RS232 28-SOIC
Product Overview
Digi-Key Part Number 296-13327-1-ND
Copy   296-13327-1-ND
Quantity Available 587
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75C3243DWR

Copy   SN75C3243DWR
Description IC RS232 DRVR/RCVR MLT-CH 28SOIC
Copy   IC RS232 DRVR/RCVR MLT-CH 28SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SOIC

Copy   3/5 Transceiver Full RS232 28-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number 75C3243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3245EEWI+-ND MAX3245EEWI+ Maxim Integrated Tube ? 35 - Immediate
4,775 - Factory Stock ?
$9.60000 1
MAX3245ECWI+-ND MAX3245ECWI+ Maxim Integrated Tube ? 87 - Immediate
3,950 - Factory Stock ?
$6.83000 1
Additional Resources
Standard Package ? 1
Other Names 296-13327-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13327-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.59460
  • Digi-Reel® ? : 296-13327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 587 - Immediate
    698 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34155-5-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 5,680 - Factory Stock ?
  • Unit Price: $2.66565

01:31:39 9/21/2018