Add To Favorites
SN75C3238PWR 5/3 Transceiver Full RS232 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54400 $25.44
100 2.04470 $204.47
500 1.67994 $839.97
1,000 1.39194 $1,391.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13325-1-ND
Copy   296-13325-1-ND
Quantity Available 8,087
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75C3238PWR

Copy   SN75C3238PWR
Description IC RS232 DRVR/RCVR MLT-CH28TSSOP
Copy   IC RS232 DRVR/RCVR MLT-CH28TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-TSSOP

Copy   5/3 Transceiver Full RS232 28-TSSOP
Documents & Media
Datasheets SN65/75C3238
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number SN75C3238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13325-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13325-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.25820
  • Digi-Reel® ? : 296-13325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,087 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN75C3238PW-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $2.06832

06:50:32 1/18/2019