Add To Favorites
Product Overview
Digi-Key Part Number 296-12743-1-ND
Quantity Available 910
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75C3238DBR

Description IC LINE DRVR/RCVR RS-232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-SSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number SN75C3238
 
Additional Resources
Standard Package ? 1
Other Names 296-12743-1

11:05:17 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97100 $29.71
100 2.43430 $243.43
500 2.07228 $1,036.14
1,000 1.74770 $1,747.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12743-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.61196
  • Digi-Reel® ? : 296-12743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75C3238DBRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61196
Send Feedback