Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21077-1-ND
Copy   296-21077-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75C3223EDWR

Copy   SN75C3223EDWR
Description IC LINE DRVR/RCVR RS232 20-SOIC
Copy   IC LINE DRVR/RCVR RS232 20-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy   2/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets SN65C3223E, SN75C3223E
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number SN75C3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21077-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21077-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-21077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

20:09:35 1/20/2019