Add To Favorites
SN75C3222EDBR 2/2 Transceiver Full RS232 20-SSOP
Product Overview
Digi-Key Part Number 296-21073-1-ND
Copy   296-21073-1-ND
Quantity Available 1,232
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75C3222EDBR

Copy   SN75C3222EDBR
Description IC MULT-CH RS232 DVR/RCVR 20SSOP
Copy   IC MULT-CH RS232 DVR/RCVR 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Documents & Media
Datasheets SN65C3222E, SN75C3222E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number SN75C3222E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-7925-1-ND ST3222ECPR STMicroelectronics Cut Tape (CT) ? 1,254 - Immediate
$1.58000 1
MAX3222ECAP+-ND MAX3222ECAP+ Maxim Integrated Tube ? 606 - Immediate
7,524 - Factory Stock ?
$3.78000 1
SP3222EBEA-L/TR-ND SP3222EBEA-L/TR MaxLinear, Inc. Tape & Reel (TR) ? 1,500 - Immediate
$0.87313 1,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 296-21073-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-21073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:16:48 9/20/2018