Add To Favorites
SN75ALS181NSR 1/1 Transceiver Full RS422, RS485 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53700 $25.37
100 2.07880 $207.88
500 1.76964 $884.82
1,000 1.49247 $1,492.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9963-1-ND
Copy   296-9963-1-ND
Quantity Available 4,202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75ALS181NSR

Copy   SN75ALS181NSR
Description IC DIFF DRVR/RCVR PRS 14SO
Copy   IC DIFF DRVR/RCVR PRS 14SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOP

Copy   1/1 Transceiver Full RS422, RS485 14-SOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 60mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
Base Part Number 75ALS181
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PESD5V0U1UA,115 - Nexperia USA Inc. | 1727-4155-1-ND DigiKey Electronics
  • PESD5V0U1UA,115
  • Nexperia USA Inc.
  • TVS DIODE 5V SOD323
  • Unit Price $0.49000
  • 1727-4155-1-ND
  • SN74LVC4245APWR - Texas Instruments | 296-12183-1-ND DigiKey Electronics
  • SN74LVC4245APWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price $1.06000
  • 296-12183-1-ND
  • FT240XS-R - FTDI, Future Technology Devices International Ltd | 768-1127-1-ND DigiKey Electronics
  • FT240XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS PARALLEL FIFO 24SSOP
  • Unit Price $2.16000
  • 768-1127-1-ND
  • HCPL-M611-500E - Broadcom Limited | 516-2730-1-ND DigiKey Electronics
  • HCPL-M611-500E
  • Broadcom Limited
  • OPTOISO 3.75KV OPN COLLECTOR 5SO
  • Unit Price $3.14000
  • 516-2730-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-9963-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9963-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.37655
  • Digi-Reel® ? : 296-9963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,202 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75ALS181NSRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37655

00:16:14 1/16/2019