Add To Favorites
SN7534050NSR 2/2 Transceiver Half RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.08860 $208.86
500 1.71598 $857.99
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22718-1-ND
Copy   296-22718-1-ND
Quantity Available 8,379
Can ship immediately

Factory Stock ?: 8,205
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN7534050NSR

Copy   SN7534050NSR
Description IC DUAL DIFF DVR/RCVR 16SO
Copy   IC DUAL DIFF DVR/RCVR 16SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Half RS422, RS485 16-SO

Copy   2/2 Transceiver Half RS422, RS485 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number SN7534050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22718-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.28520
  • Digi-Reel® ? : 296-22718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,379 - Immediate
    8,205 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34127-5-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,250 - Factory Stock ?
  • Unit Price: $2.06832
  • Tube ? : SN7534050NSG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.06832

20:01:59 1/15/2019