Add To Favorites
Product Overview
Digi-Key Part Number 296-26649-1-ND
Quantity Available 2,738
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75189ANSR

Description IC QUAD LINE RECEIVER 14SO
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0/4 Receiver RS232 14-SOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS232
Number of Drivers/Receivers 0/4
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
Base Part Number SN75189A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN75188DR - Texas Instruments | 296-1276-1-ND DigiKey Electronics
  • SN75188DR
  • Texas Instruments
  • IC QUAD LINE DRIVER 14-SOIC
  • Unit Price $0.56000
  • 296-1276-1-ND
  • SN75188NSR - Texas Instruments | 296-26648-1-ND DigiKey Electronics
  • SN75188NSR
  • Texas Instruments
  • IC QUAD LINE DRIVER 14SO
  • Unit Price $0.61000
  • 296-26648-1-ND
  • AZ75232GTR-G1 - Diodes Incorporated | AZ75232GTR-G1DICT-ND DigiKey Electronics
  • AZ75232GTR-G1
  • Diodes Incorporated
  • IC BUS/BUFF TSSOP20
  • Unit Price $0.59000
  • AZ75232GTR-G1DICT-ND
  • SN75188D - Texas Instruments | 296-1276-5-ND DigiKey Electronics
  • SN75188D
  • Texas Instruments
  • IC QUAD LINE DRIVER 14-SOIC
  • Unit Price $0.65000
  • 296-1276-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-26649-1

15:51:14 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52500 $5.25
100 0.39220 $39.22
500 0.30818 $154.09
1,000 0.23814 $238.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26649-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21080
  • Digi-Reel® ? : 296-26649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,738 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75189ANSRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21080
Send Feedback