Add To Favorites
SN75183NSR 2/0 Driver 14-SOP
Product Overview
Digi-Key Part Number 296-28887-1-ND
Copy   296-28887-1-ND
Quantity Available 6,906
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75183NSR

Copy   SN75183NSR
Description IC DRIVER DUAL DIFF 14SO
Copy   IC DRIVER DUAL DIFF 14SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/0 Driver 14-SOP

Copy   2/0 Driver   14-SOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 75000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
Base Part Number SN75183
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28887-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.08860 $208.86
500 1.71598 $857.99
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28887-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.28520
  • Digi-Reel® ? : 296-28887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,906 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:09:58 9/25/2018