Add To Favorites
SN75182DR 0/2 Receiver 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26000 $22.60
100 1.81650 $181.65
500 1.49248 $746.24
1,000 1.23662 $1,236.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28524-1-ND
Copy   296-28524-1-ND
Quantity Available 1,159
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75182DR

Copy   SN75182DR
Description IC LINE RCVR DIFF DUAL 14SOIC
Copy   IC LINE RCVR DIFF DUAL 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0/2 Receiver 14-SOIC

Copy   0/2 Receiver   14-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/2
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number SN75182
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28524-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28524-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.11780
  • Digi-Reel® ? : 296-28524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,159 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75182DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.11780
  • Tube ? : 296-39216-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 8,600 - Factory Stock ?
  • Unit Price: $1.98800
  • Tube ? : SN75182DG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.98800

00:49:25 1/17/2019