Add To Favorites
Product Overview
Digi-Key Part Number 296-39214-6-ND
Quantity Available 2,293
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75176BDRG4

Description IC TXRX DIFF BUSS 8SOIC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Documents & Media
Datasheets SN65176B, SN75176B
Featured Product SN75176B Differential Bus Transceivers
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN75176BDRG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN75176BDR - Texas Instruments | 296-1275-1-ND DigiKey Electronics
  • SN75176BDR
  • Texas Instruments
  • IC TXRX DIFF BUSS 8SOIC
  • Unit Price $1.46000
  • 296-1275-1-ND
  • SN74LVC2G241DCUR - Texas Instruments | 296-11936-1-ND DigiKey Electronics
  • SN74LVC2G241DCUR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.61000
  • 296-11936-1-ND
  • SN74LVC14APWR - Texas Instruments | 296-1224-1-ND DigiKey Electronics
  • SN74LVC14APWR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.42000
  • 296-1224-1-ND
  • OPA348AIDBVR - Texas Instruments | 296-26277-1-ND DigiKey Electronics
  • OPA348AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO SOT23-5
  • Unit Price $0.68000
  • 296-26277-1-ND
  • LMC555CMM/NOPB - Texas Instruments | LMC555CMM/NOPBCT-ND DigiKey Electronics
  • LMC555CMM/NOPB
  • Texas Instruments
  • IC OSC SINGLE TIMER 3MHZ 8VSSOP
  • Unit Price $1.28000
  • LMC555CMM/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-39214-6

23:24:25 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.31000 $13.10
100 1.02100 $102.10
500 0.84346 $421.73
1,000 0.66590 $665.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback