Add To Favorites
Product Overview
Digi-Key Part Number 296-28806-1-ND
Quantity Available 2,606
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75173NSR

Description IC QUAD DIFF LINE DRIVER 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0/4 Receiver RS422, RS423, RS485 16-SO

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS423, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number SN75173
 
Additional Resources
Standard Package ? 1
Other Names 296-28806-1

11:16:11 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.08860 $208.86
500 1.71598 $857.99
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28806-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.28520
  • Digi-Reel® ? : 296-28806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,606 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback