Add To Favorites
SN75158PSR 2/0 Driver RS422, RS485 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.08860 $208.86
500 1.71598 $857.99
1,000 1.42181 $1,421.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6841-1-ND
Copy   296-6841-1-ND
Quantity Available 2,373
Can ship immediately

Factory Stock ?: 5,199
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN75158PSR

Copy   SN75158PSR
Description IC DUAL DIFF LINE DRIVER 8SO
Copy   IC DUAL DIFF LINE DRIVER 8SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/0 Driver RS422, RS485 8-SO

Copy   2/0 Driver  RS422, RS485 8-SO
Documents & Media
Datasheets SN75158
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS422, RS485 Differential Line Driver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 75000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number SN75158
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6841-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6841-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.28520
  • Digi-Reel® ? : 296-6841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,373 - Immediate
    5,199 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:03:50 1/21/2019